3-position circular connector with male contacts, featuring a stainless steel shell and body with passivated plating. This MIL-DTL-83723 compliant connector offers a 13A current rating and 1.5kV voltage rating, with gold-plated copper alloy contacts for superior mating performance. Designed for free-hanging cable mounting, it supports wire gauges from 18AWG to 14AWG and provides IP66 environmental sealing.
TE Connectivity 983-6KE08-98P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-6KE08-98P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.