
Circular connector, 6-position male, featuring a stainless steel shell with passivated plating and a free-hanging, cable mount design. This connector utilizes copper alloy male contacts with gold plating, supporting crimp termination for wire gauges between 18AWG and 14AWG. Rated for 13A current and 1.5kV voltage, it operates within a temperature range of -55°C to 260°C and offers IP66 environmental sealing. Compliant with MIL-DTL-83723 standards.
TE Connectivity 983-6KE10-06P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE10-06P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.