3-position circular connector with male contacts, featuring gold-plated copper alloy crimp terminals. This free-hanging, cable mount connector is constructed with a stainless steel shell and body, offering passivated plating and an IP66 environmental seal. Rated for 13A current and 1.5kV voltage, it accommodates wire gauges from 18AWG to 14AWG and adheres to MIL-DTL-83723 standards.
TE Connectivity 983-6KE12-03P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE12-03P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.