Circular connector featuring a 4-position female socket with female contacts. Constructed with a stainless steel shell and body, both passivated, it offers a 13A current rating and 1.5kV voltage rating. This free-hanging, cable mount connector utilizes copper alloy contacts with gold plating, designed for crimp termination of wire gauges from 18AWG to 14AWG. It is environment sealed to IP66 and conforms to MIL-DTL-83723 standards.
TE Connectivity 983-6KE14-04SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE14-04SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.