15-contact female circular connector, 983 series, MIL-DTL-83723 Series III equivalent, straight plug. Features stainless steel body with passivated plating, copper alloy contacts with gold plating, and crimp termination. Rated for 13A current and 1.5kV voltage, operating from -55°C to 260°C. Environmentally sealed to IP66, designed for free-hanging mounting, and accepts wire gauges from 18 to 14AWG.
TE Connectivity 983-6KE14-15SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE14-15SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.