
This 8-position connector features a stainless steel shell and gold-plated copper alloy contacts. It is rated for 13A and 1.5kV, and is suitable for use in harsh environments due to its IP66 rating. The connector is terminated with crimp connections and is available in a cable mount configuration.
TE Connectivity 983-6KE18-08S6-L technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 8 |
| Ratings | IP66 |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE18-08S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.