The 983-6KE20-16S6L connector is a 16-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 13A. The connector features a single port and a plug (PL) gender, with a cable mount design. It is suitable for use in a variety of applications.
TE Connectivity 983-6KE20-16S6L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 983-6KE20-16S6L to view detailed technical specifications.
No datasheet is available for this part.