Conn Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
TE Connectivity 983-6KE28-42P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 983-6KE28-42P8 to view detailed technical specifications.
No datasheet is available for this part.