Circular connector, 3-position, male gender, free-hanging cable mount. Features female copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. Stainless steel shell with passivated plating, offering IP66 environmental sealing and MIL-DTL-83723 compliance. Designed for crimp termination of wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6S08-98S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-6S08-98S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.