
3-position circular connector with female socket contacts. Features a stainless steel shell and body, with gold-plated copper alloy crimp contacts. Rated for 13A current and 1.5kV voltage, with a maximum wire gauge of 14AWG. This shielded, environment-sealed connector is designed for free-hanging cable mounting and meets MIL-DTL-83723 standards.
TE Connectivity 983-6S08-98S7-L technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-6S08-98S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
