TE Connectivity 983-6S08-98SN technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 983 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S08-98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.