This circular connector, a MIL-DTL-83723 Series III equivalent, is a straight plug featuring 5 male contacts with gold-plated copper alloy construction. It offers a 13A current rating and a 1.5kV voltage rating, with a temperature range of -55°C to 200°C. The stainless steel body, passivated for durability, is designed for free-hanging mounting and supports crimp termination for wire gauges between 18AWG and 14AWG. This shielded, environment-sealed connector provides IP66 protection.
TE Connectivity 983-6S10-05PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S10-05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.