Circular connector with 6 male positions and crimp termination. Features a stainless steel shell and body, with copper alloy contacts plated in gold. Rated for 13A current and 1.5kV voltage, this shielded, environment-sealed connector is designed for cable mounting and free hanging applications, supporting wire gauges from 18AWG to 14AWG. Compliant with MIL-DTL-83723 standards.
TE Connectivity 983-6S10-06P7-L technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S10-06P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.