TE Connectivity 983-6S10-06S7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Flammability Rating | Non Flammable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Ratings | Environment Sealed |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-6S10-06S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.