
Circular connector, female, 7 positions, 7 contacts, with a 13A current rating and 1.5kV voltage rating. Features a stainless steel shell with passivation, gold-plated copper alloy contacts, and a shielded design. This free-hanging, cable mount connector operates within a temperature range of -65°C to 200°C and offers IP66 environmental sealing. Designed for crimp termination, it accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6S14-07S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S14-07S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.