Circular connector, 12-position male, featuring a stainless steel shell with passivated plating. This general-purpose connector utilizes copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. Designed for crimp termination, it supports wire gauges from 18AWG to 14AWG and is shielded and environment-sealed to IP66 standards. Compliant with MIL-DTL-83723, it offers a free-hanging, cable mount configuration.
TE Connectivity 983-6S14-12PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S14-12PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.