14-position male circular connector with crimp termination. Features a stainless steel body with passivated plating and gold-plated copper alloy contacts. Rated for 13A current and 1.5kV voltage, this shielded, environment-sealed connector is designed for cable mounting and free hanging applications. Meets MIL-DTL-83723 standards and accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6S18-14P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S18-14P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.