14-contact, straight plug circular connector featuring a stainless steel, passivated shell and body. This MIL-DTL-83723 Series III equivalent offers a 13A current rating and a 1.5kV voltage rating, with female copper alloy contacts plated in gold. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 200°C and is shielded and environment-sealed to IP66. Termination is via crimp for wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6S18-14S6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S18-14S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.