
31-position, female circular connector featuring crimp termination for 14-18 AWG wire. This MIL-DTL-83723 compliant component offers a 13A current rating and 1.5kV voltage rating, with gold-plated copper alloy contacts and a passivated stainless steel shell. Designed for free-hanging, cable mount applications, it provides IP66 environmental sealing and operates across a wide temperature range of -65°C to 200°C.
TE Connectivity 983-6S18-31S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S18-31S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.