Circular connector featuring 31 female contacts with gold-plated copper alloy construction, rated for 13A and 1.5kV. This shielded, environment-sealed connector offers a stainless steel shell with passivation, a male gender, and a free-hanging mount. Designed for MIL-DTL-83723 applications, it supports wire gauges from 18 to 14AWG and operates within a temperature range of -55°C to 200°C.
TE Connectivity 983-6S18-31SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S18-31SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.