TE Connectivity 983-6S20-39S7 technical specifications.
| Body Material | Stainless Steel |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S20-39S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.