39-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts and a stainless steel shell. This shielded, environment-sealed connector offers a 13A current rating and 1.5kV voltage rating, operating between -65°C and 200°C. Designed for crimp termination, it supports wire gauges from 18AWG to 14AWG and is compliant with MIL-DTL-83723 standards. The free-hanging, cable mount connector is suitable for demanding applications.
TE Connectivity 983-6S20-39SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S20-39SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.