Circular connector featuring 19 female contacts with gold-plated copper alloy construction, rated for 13A and 1.5kV. This shielded, free-hanging connector is designed for cable mounting with a stainless steel shell and body, passivated finish, and MIL-DTL-83723 compliance. It supports crimp termination for wire gauges between 18AWG and 14AWG, offering IP66 and environmental sealing.
TE Connectivity 983-6S22-19S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S22-19S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.