61-position, male circular connector featuring a stainless steel shell with passivated plating and a free-hanging, cable mount design. This environmentally sealed connector offers a 13A current rating and 1.5kV voltage rating, with gold-plated copper alloy female contacts suitable for 14AWG to 18AWG wire. Compliant with MIL-DTL-83723 standards, it provides shielded connectivity and is non-flammable.
TE Connectivity 983-6S24-61SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S24-61SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.