This cable mount circular connector features a straight body orientation and a crimp termination method. It has four contacts and a single port, with a maximum operating temperature of 260°C. The connector is designed for use with a SKT gender and a maximum current rating of 23A.
TE Connectivity 983-6SE 14-04 SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6SE 14-04 SY to view detailed technical specifications.
No datasheet is available for this part.