This TE Connectivity connector features a circular design with 61 SKT contacts and 61 PL contacts, suitable for cable mounting applications. The connector is rated for a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. It has a maximum current rating of 7.5A and is designed for crimp termination.
TE Connectivity 983-6SE 24-61 S8 L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6SE 24-61 S8 L to view detailed technical specifications.
No datasheet is available for this part.