Shielded, 5-position circular connector featuring male copper alloy contacts with gold plating, designed for crimp termination. This free-hanging, cable mount component boasts a stainless steel body with passivation, rated for 13A current and 1.5kV voltage. Operating across a wide temperature range of -85°C to 500°C, it meets MIL-DTL-83723 standards and offers IP66 environmental sealing. Suitable for wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6SE10-05P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE10-05P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.