This 5-contact shielded circular connector features gold plating and a stainless steel shell. It is designed for use in environments with temperatures ranging from -85°C to 500°C. The connector is sealed and shielded, making it suitable for applications requiring high reliability and electromagnetic interference protection. The contacts are crimp terminated and available in bulk packaging.
TE Connectivity 983-6SE10-05S7 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE10-05S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.