This circular connector features a stainless steel, passivated body and a male gender with a copper alloy, gold-plated contact system. Designed for demanding environments, it offers a 13A current rating, 1.5kV voltage rating, and operates across a wide temperature range from -55°C to 260°C. With 6 positions and crimp termination, this shielded connector is MIL-DTL-83723 compliant, IP66 rated, and suitable for wire gauges between 18AWG and 14AWG.
TE Connectivity 983-6SE10-06PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE10-06PN to view detailed technical specifications.
No datasheet is available for this part.