3-position male circular connector with crimp termination. Features a stainless steel shell, gold-plated copper alloy contacts, and a 13A current rating. Designed for cable mounting, this shielded connector operates within a temperature range of -85°C to 500°C and offers IP66 environmental sealing. Compliant with MIL-DTL-83723 standards, it supports wire gauges from 18AWG to 14AWG and has a voltage rating of 1.5kV.
TE Connectivity 983-6SE12-03P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE12-03P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.