Circular connector featuring a female socket configuration with 4 positions and 4 contacts. This cable mount connector utilizes CRIMP termination for its copper alloy contacts, plated with gold for enhanced conductivity. Constructed with a stainless steel shell and body, both passivated, it offers environmental sealing and shielding. Rated for 13A current and operating within a temperature range of -65°C to 260°C, this connector adheres to MIL-DTL-83723 standards.
TE Connectivity 983-6SE14-04S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-04S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.