Circular connector, 983 Series, MIL-DTL-83723 Series III equivalent, straight plug with 7 male contacts. Features a stainless steel body with passivated plating, copper alloy contacts with gold plating, and a 13A current rating. Operates within a temperature range of -55°C to 260°C and offers IP66 environmental sealing. Designed for free-hanging mounting with crimp termination, supporting wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6SE14-07P7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.