
Circular connector featuring 7 male crimp contacts, each rated for 13A and 13A. Constructed with a stainless steel shell and body, passivated for durability, and designed for cable mounting. This MIL-DTL-83723 compliant component offers IP66 environmental sealing and a voltage rating of 1.5kV. Suitable for wire gauges from 18AWG to 14AWG, it provides shielded connectivity.
TE Connectivity 983-6SE14-07PN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.