Circular plug assembly featuring a stainless steel shell with passivation, designed for demanding environments. This shielded connector offers 7 female copper alloy contacts with gold plating, rated for 13A and 1.5kV, and supports a wide operating temperature range of -85°C to 500°C. It is MIL-DTL-83723 compliant, environment-sealed to IP66, and suitable for free-hanging mounting with crimp termination for wire gauges 18-14AWG.
TE Connectivity 983-6SE14-07S6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.