Circular connector with 12 male pin contacts, featuring a stainless steel shell and body, passivated finish, and gold-plated copper alloy contacts. This shielded, free-hanging connector supports a 13A current rating and 1.5kV voltage rating, designed for crimp termination of wire gauges from 18AWG to 14AWG. It meets MIL-DTL-83723 standards and offers IP66 environmental sealing.
TE Connectivity 983-6SE14-12P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-12P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.