24-position, male circular connector with crimp termination. Features a stainless steel body with passivated plating and a silver housing. Copper alloy contacts with gold plating ensure reliable conductivity, supporting a 13A current rating and 1.5kV voltage rating. Designed for cable mounting, this shielded connector offers environmental sealing to IP66 and operates across a wide temperature range of -65°C to 260°C, meeting MIL-DTL-83723 standards. Accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6SE16-24P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE16-24P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.