
This 8-position circular connector features a stainless steel shell with a gold-plated copper alloy contact and a crimp termination. It has a current rating of 13A and a voltage rating of 1.5kV, with an operating temperature range of -55°C to 260°C. The connector meets the IP66 rating for environmental sealing and is compliant with the MIL-DTL-83723 military standard.
TE Connectivity 983-6SE18-08S6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Number of Positions | 8 |
| Ratings | IP66 |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE18-08S6 to view detailed technical specifications.
No datasheet is available for this part.