31-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts for reliable signal integrity. This free-hanging, cable-mount connector is constructed with a passivated stainless steel shell and body, offering a robust solution with MIL-DTL-83723 compliance. Rated for 13A current and 1.5kV voltage, it supports wire gauges from 18AWG to 14AWG and provides IP66 environmental sealing. The shielded design ensures protection against electromagnetic interference.
TE Connectivity 983-6SE18-31S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE18-31S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.