
Circular connector featuring 16 female crimp contacts made of gold-plated copper alloy, rated for 13A. This free-hanging, shielded cable mount connector has a stainless steel shell with passivated plating and a silver housing, designed for operation between -65°C and 260°C. It conforms to MIL-DTL-83723 standards and offers an environment-sealed rating.
TE Connectivity 983-6SE20-16S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE20-16S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.