This circular connector features a crimp termination method and a straight body orientation. It has four terminals and a maximum current rating of 23A. The operating temperature range is from -65°C to 175°C. The connector is designed for cable mount applications and has a SKT contact gender.
TE Connectivity 983-6W 14-04 S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6W 14-04 S6 to view detailed technical specifications.
No datasheet is available for this part.