This TE Connectivity connector features a circular body with 4 SKT contacts, rated for 23A and operating up to 175°C. The termination method is crimp, and the connector is designed for cable mount applications with a straight body orientation.
TE Connectivity 983-6W 14-04 SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6W 14-04 SN-L to view detailed technical specifications.
No datasheet is available for this part.