This circular connector features a 4-contact SKT design with crimp termination and a straight body orientation. It is rated for a maximum current of 23A and operates within a temperature range of -65°C to 175°C. The connector is suitable for cable mount applications.
TE Connectivity 983-6WS 14-04 SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6WS 14-04 SN to view detailed technical specifications.
No datasheet is available for this part.