3-position circular receptacle connector featuring female copper alloy contacts with gold plating for superior conductivity. This environmentally sealed, non-flammable component offers a 13A current rating and 1.5kV voltage rating, meeting MIL-DTL-83723 standards. Constructed with a passivated stainless steel shell and body, it supports panel, bulkhead, and front-side nut mounting with a jam nut design. Termination is via crimp, accommodating wire gauges from 18AWG to 14AWG.
TE Connectivity 983-7S12-03SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7S12-03SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.