TE Connectivity 983-7SE08-03SN technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7SE08-03SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.