
This stainless steel receptacle connector features a crimp contact type and is rated for operation between -55°C and 260°C. It is available in a sealed environment rating and is packaged in bulk. The connector has five positions and five contacts, with a stainless steel shell and body material.
TE Connectivity 983-7SE10-05SN-L technical specifications.
| Body Material | Stainless Steel |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7SE10-05SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.