TE Connectivity 983-7SE10-06SN technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 983 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-7SE10-06SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.