This 3-pin circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 260°C and a maximum current rating of 13A. The connector is designed for use with a jam nut mounting method and has a right-angle contact position. It is suitable for general-purpose applications.
TE Connectivity 983-7SE12-03P6-L technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 983-7SE12-03P6-L to view detailed technical specifications.
No datasheet is available for this part.