This 12-position receptacle connector features a stainless steel body and shell, with gold-plated copper alloy contacts. It is rated for operation between -55°C and 260°C and is suitable for panel, bulkhead, and front side nut mounting. The connector is not RoHS compliant, but its environment-sealed design provides a high level of protection against environmental factors.
TE Connectivity 983-7SE12-12PN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7SE12-12PN-L to view detailed technical specifications.
No datasheet is available for this part.