This 12-contact circular connector features a SKT contact gender and a RCP gender, with a crimp termination method. It has a maximum operating temperature of 260°C and a maximum current rating of 7.5A. The connector is designed for use with a jam nut mounting method and has a straight body orientation.
TE Connectivity 983-7SE12-12S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 983-7SE12-12S6 to view detailed technical specifications.
No datasheet is available for this part.