TE Connectivity 983-7SE14-04P6 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7SE14-04P6 to view detailed technical specifications.
No datasheet is available for this part.